
0253-13C | |
|---|---|
DigiKey Part Number | 0253-13C-ND |
Manufacturer | |
Manufacturer Product Number | 0253-13C |
Description | NUT DRIVER HEX SCKT 5/16" 7.32" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5/16" Hex Socket Nut Driver 7.32" (186.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 5/16" | |
Length - Blade | 3.00" (76.2mm) | |
Length - Overall | 7.32" (186.0mm) | |
Features | Chrome Finish, Hollow Shaft, Soft Grip | |
Weight | 0.2 lb (90.72 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,46000 € | 8,46 € |
| Unit Price without VAT: | 8,46000 € |
|---|---|
| Unit Price with VAT: | 10,06740 € |

