
0253-12NH-INS | |
|---|---|
DigiKey Part Number | 0253-12NH-INS-ND |
Manufacturer | |
Manufacturer Product Number | 0253-12NH-INS |
Description | NUT DRIVER HEX SCKT 1/4" 10.25" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1/4" Hex Socket Nut Driver 10.25" (260.4mm) |
Datasheet | Datasheet |
Category | Size 1/4" |
Manufacturer Greenlee Communications | Length - Blade 6.00" (152.4mm) |
Packaging Bulk | Length - Overall 10.25" (260.4mm) |
Part Status Active | Features Ergonomic, Insulated to 1000V, Nut Holding |
Tool Type Nut Driver | Weight 0.33 lb (149.69 g) |
Tip Type Hex Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,11000 € | 27,11 € |
| Unit Price without VAT: | 27,11000 € |
|---|---|
| Unit Price with VAT: | 32,26090 € |

