
0253-11C | |
|---|---|
DigiKey Part Number | 0253-11C-ND |
Manufacturer | |
Manufacturer Product Number | 0253-11C |
Description | NUT DRIVER HEX SCKT 3/16" 7.32" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3/16" Hex Socket Nut Driver 7.32" (186.0mm) |
Datasheet | Datasheet |
Category | Size 3/16" |
Manufacturer Greenlee Communications | Length - Blade 3.00" (76.2mm) |
Packaging Bulk | Length - Overall 7.32" (186.0mm) |
Part Status Active | Features Chrome Finish, Hollow Shaft, Soft Grip |
Tool Type Nut Driver | Weight 0.2 lb (90.72 g) |
Tip Type Hex Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,44000 € | 7,44 € |
| Unit Price without VAT: | 7,44000 € |
|---|---|
| Unit Price with VAT: | 8,85360 € |

