Similar

0251-08D | |
|---|---|
DigiKey Part Number | 0251-08D-ND |
Manufacturer | |
Manufacturer Product Number | 0251-08D |
Description | CUTTER SIDE OVAL 8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval 8.75" (222.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | - | |
Length - Overall | 8.75" (222.3mm) | |
Features | High Leverage | |
Capacity | - | |
Weight | 0.85 lb (385.55 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,93000 € | 31,93 € |
| Unit Price without VAT: | 31,93000 € |
|---|---|
| Unit Price with VAT: | 37,99670 € |



