Side (Diagonal) Cutter Oval 8.13" (206.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0251-08A-INS

DigiKey Part Number
0251-08A-INS-ND
Manufacturer
Manufacturer Product Number
0251-08A-INS
Description
CUTTER SIDE OVAL 8.13"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Oval 8.13" (206.5mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Oval
Manufacturer
Greenlee Communications
Length - Overall
8.13" (206.5mm)
Packaging
Bulk
Features
High Leverage, Insulated to 1000V
Part Status
Active
Weight
0.72 lb (326.59 g)
Type
Side (Diagonal)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
169,82000 €69,82 €
Manufacturers Standard Package
Unit Price without VAT:69,82000 €
Unit Price with VAT:83,08580 €