0251-06D is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knipex Tools LP
In Stock: 1
Unit Price: 34,06000 €
Datasheet
Side (Diagonal) Cutter Oval 6.10" (155.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0251-06D

DigiKey Part Number
0251-06D-ND
Manufacturer
Manufacturer Product Number
0251-06D
Description
CUTTER SIDE OVAL 6.1"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Oval 6.10" (155.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Greenlee Communications
Series
-
Packaging
Bulk
Part Status
Active
Type
Side (Diagonal)
Shape
Oval
Cut Edge
-
Length - Overall
6.10" (155.0mm)
Features
-
Capacity
-
Weight
0.35 lb (158.76 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,59000 €26,59 €
Manufacturers Standard Package
Unit Price without VAT:26,59000 €
Unit Price with VAT:31,64210 €