
0251-05M | |
|---|---|
DigiKey Part Number | 0251-05M-ND |
Manufacturer | |
Manufacturer Product Number | 0251-05M |
Description | CUTTER SIDE OVAL 5.5" |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval 5.50" (140.0mm) |
Datasheet | Datasheet |
Category | Shape Oval |
Manufacturer Greenlee Communications | Length - Overall 5.50" (140.0mm) |
Packaging Bulk | Features High Leverage |
Part Status Obsolete | Weight 0.28 lb (127.01 g) |
Type Side (Diagonal) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0251-06M | Greenlee Communications | 0 | 0251-06M-ND | 29,96000 € | Similar |


