
0153-43C | |
|---|---|
DigiKey Part Number | 0153-43C-ND |
Manufacturer | |
Manufacturer Product Number | 0153-43C |
Description | BIT SET ASSORTED W/HANDLE 9PC |
Customer Reference | |
Detailed Description | Hex Socket, Phillips, Slotted, Square Bit Set 9 Pieces |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bit Set | |
Tip Type | Hex Socket, Phillips, Slotted, Square | |
Includes | Handle | |
Features | Chrome Finish, Soft Grip | |
Weight | 0.45 lb (204.12 g) |


