Hex, Phillips, Slotted Bit Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0153-42C

DigiKey Part Number
0153-42C-ND
Manufacturer
Manufacturer Product Number
0153-42C
Description
BIT SET ASSORTED W/HOLDER 4PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hex, Phillips, Slotted Bit Set 4 Pieces
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Greenlee Communications
Series
-
Packaging
Bulk
Part Status
Active
Type
Bit Set
Tip Type
Hex, Phillips, Slotted
Includes
Bit Holder, Handle
Features
Chrome Finish, Soft Grip
Weight
0.42 lb (190.51 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,27000 €11,27 €
Manufacturers Standard Package
Unit Price without VAT:11,27000 €
Unit Price with VAT:13,41130 €