
0153-33-INS | |
|---|---|
DigiKey Part Number | 0153-33-INS-ND |
Manufacturer | |
Manufacturer Product Number | 0153-33-INS |
Description | SCREWDRIVER PHILLIPS #2 8.25" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | #2 Phillips Screwdriver 8.25" (209.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #2 | |
Length - Blade | 4.00" (101.6mm) | |
Length - Overall | 8.25" (209.6mm) | |
Features | Black Tip, Ergonomic, Insulated to 1000V | |
Weight | 0.24 lb (108.86 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,29000 € | 22,29 € |
| Unit Price without VAT: | 22,29000 € |
|---|---|
| Unit Price with VAT: | 26,52510 € |

