
0153-25C | |
|---|---|
DigiKey Part Number | 0153-25C-ND |
Manufacturer | |
Manufacturer Product Number | 0153-25C |
Description | SCREWDRIVER SLOTTED 1/4" 8.34" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1/4" Slotted Screwdriver 8.34" (211.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1/4" | |
Length - Blade | 4.00" (101.6mm) | |
Length - Overall | 8.34" (211.8mm) | |
Features | Black Tip, Cabinet Tip, Soft Grip | |
Weight | 0.25 lb (113.4 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 € | 9,68 € |
| Unit Price without VAT: | 9,68000 € |
|---|---|
| Unit Price with VAT: | 11,51920 € |

