
0153-03C | |
|---|---|
DigiKey Part Number | 0153-03C-ND |
Manufacturer | |
Manufacturer Product Number | 0153-03C |
Description | SCREWDRIVER SET PHIL/SLOT 4PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Phillips, Slotted Screwdriver Set 4 Pieces |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Phillips, Slotted | |
Includes | - | |
Features | Black Tip, Cabinet Tip, Soft Grip | |
Weight | 0.16 lb (72.57 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,54000 € | 27,54 € |
| Unit Price without VAT: | 27,54000 € |
|---|---|
| Unit Price with VAT: | 32,77260 € |

