
0151-08D | |
|---|---|
DigiKey Part Number | 0151-08D-ND |
Manufacturer | |
Manufacturer Product Number | 0151-08D |
Description | PLIERS FLAT NOSE 8.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard Pliers Flat Nose Serrated 8.50" (216.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Standard | |
Tip Type | Flat Nose | |
Tip Shape | Straight | |
Jaw Type | Serrated | |
Features | High Leverage, Includes Cutter, Non-Slip, Soft Grips | |
Length | 8.50" (216.0mm) | |
Weight | 0.87 lb (394.63 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,71000 € | 40,71 € |
| Unit Price without VAT: | 40,71000 € |
|---|---|
| Unit Price with VAT: | 48,44490 € |

