
GPHA202-3602A005R1AA | |
|---|---|
DigiKey Part Number | 4217-GPHA202-3602A005R1AA-ND |
Manufacturer | |
Manufacturer Product Number | GPHA202-3602A005R1AA |
Description | 72POS HEADER MALE PIN BOARD TO B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 72 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
Category | Length - Overall Pin 0.827" (21.000mm) |
Manufacturer Greenconn | Length - Post (Mating) 0.118" (3.000mm) |
Series | Length - Stack Height 0.591" (15.000mm) |
Packaging Box | Length - Tail 0.118" (3.000mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 72 | Termination Solder |
Pitch 0.100" (2.54mm) | Contact Finish - Post (Mating) Gold |
Number of Rows 2 | Contact Finish Thickness - Post (Mating) Flash |
Row Spacing 0.100" (2.54mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 1,38333 € | 8,30 € |
| Unit Price without VAT: | 1,38333 € |
|---|---|
| Unit Price with VAT: | 1,64616 € |

