
GPHA202-2902A005R1AA | |
|---|---|
DigiKey Part Number | 4217-GPHA202-2902A005R1AA-ND |
Manufacturer | |
Manufacturer Product Number | GPHA202-2902A005R1AA |
Description | 58POS HEADER MALE PIN BOARD TO B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 58 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenconn | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Positions | 58 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.827" (21.000mm) | |
Length - Post (Mating) | 0.118" (3.000mm) | |
Length - Stack Height | 0.591" (15.000mm) | |
Length - Tail | 0.118" (3.000mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | Flash | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 1,13167 € | 6,79 € |
| Unit Price without VAT: | 1,13167 € |
|---|---|
| Unit Price with VAT: | 1,34669 € |

