
GPHA101-3402A001R1AA | |
|---|---|
DigiKey Part Number | 4217-GPHA101-3402A001R1AA-ND |
Manufacturer | |
Manufacturer Product Number | GPHA101-3402A001R1AA |
Description | 34POS HEADER MALE PIN BOARD TO B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 34 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Overall Contact Length 0.454" (11.54mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Box | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Halogen Free |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Applications General Purpose |
Contact Length - Mating 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 0,35250 € | 28,20 € |
| Unit Price without VAT: | 0,35250 € |
|---|---|
| Unit Price with VAT: | 0,41948 € |

