
GPFA212-1002A005R1BA | |
|---|---|
DigiKey Part Number | 4217-GPFA212-1002A005R1BA-ND |
Manufacturer | |
Manufacturer Product Number | GPFA212-1002A005R1BA |
Description | 10POS HEADER MALE PIN BOARD TO B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.079" (2.00mm) |
Series | Contact Shape Square |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon, Halogen Free |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Style | Voltage Rating 250VAC/DC |
Shrouding Unshrouded | Contact Finish Thickness - Post Flash |
Mounting Type | Applications General Purpose |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 0,26161 € | 14,65 € |
| Unit Price without VAT: | 0,26161 € |
|---|---|
| Unit Price with VAT: | 0,31132 € |

