
GPFA201-2902A019R1BA | |
|---|---|
DigiKey Part Number | 4217-GPFA201-2902A019R1BA-ND |
Manufacturer | |
Manufacturer Product Number | GPFA201-2902A019R1BA |
Description | 29POS HEADER MALE PIN BOARD TO B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 58 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.126" (3.20mm) |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Overall Contact Length 0.343" (8.70mm) |
Packaging Box | Insulation Height 0.079" (2.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon, Halogen Free |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 0,35778 € | 16,10 € |
| Unit Price without VAT: | 0,35778 € |
|---|---|
| Unit Price with VAT: | 0,42576 € |

