
CSFA111-3302A006R1AA | |
|---|---|
DigiKey Part Number | 4217-CSFA111-3302A006R1AA-ND |
Manufacturer | |
Manufacturer Product Number | CSFA111-3302A006R1AA |
Description | 66POS RECTANGULAR CONNECTORS - H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 33 Position Elevated Socket Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Box | Insulation Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Gold |
Style Board to Board | Current Rating (Amps) 2A |
Number of Positions | Applications General Purpose |
Number of Positions Loaded All | Insulation Material Polyamide (PA), Nylon, Halogen Free |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post Flash |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | 1,28054 € | 47,38 € |
| Unit Price without VAT: | 1,28054 € |
|---|---|
| Unit Price with VAT: | 1,52384 € |

