
CSFA103-2902A001R1AA | |
|---|---|
DigiKey Part Number | 4217-CSFA103-2902A001R1AA-ND |
Manufacturer | |
Manufacturer Product Number | CSFA103-2902A001R1AA |
Description | 58POS RECTANGULAR CONNECTORS - H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 29 Position Elevated Socket Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Box | Insulation Height 0.441" (11.20mm) |
Part Status Active | Contact Length - Post 0.126" (3.20mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 250VAC/DC |
Pitch - Mating | Applications General Purpose |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon, Halogen Free |
Mounting Type Through Hole | Contact Shape Square |
Termination | Contact Material Phosphor Bronze |
Fastening Type Push-Pull | Contact Finish Thickness - Post Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 0,86422 € | 38,89 € |
| Unit Price without VAT: | 0,86422 € |
|---|---|
| Unit Price with VAT: | 1,02842 € |

