
CSCC211-0802A001C1AF | |
|---|---|
DigiKey Part Number | 4217-CSCC211-0802A001C1AFTR-ND - Tape & Reel (TR) 4217-CSCC211-0802A001C1AFCT-ND - Cut Tape (CT) 4217-CSCC211-0802A001C1AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSCC211-0802A001C1AF |
Description | 1.00MM FEMALE HEADER DUAL ROWS S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Header Connector 0.039" (1.00mm) Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Row Spacing - Mating | 0.039" (1.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 1A | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,93300 € | 9,33 € |
| 100 | 0,79290 € | 79,29 € |
| 500 | 0,70764 € | 353,82 € |
| 1.000 | 0,67386 € | 673,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,61930 € | 1.548,25 € |
| 5.000 | 0,58975 € | 2.948,75 € |
| 7.500 | 0,57314 € | 4.298,55 € |
| 12.500 | 0,55287 € | 6.910,88 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

