
CSCC211-0502A001C1AF | |
|---|---|
DigiKey Part Number | 4217-CSCC211-0502A001C1AFTR-ND - Tape & Reel (TR) 4217-CSCC211-0502A001C1AFCT-ND - Cut Tape (CT) 4217-CSCC211-0502A001C1AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSCC211-0502A001C1AF |
Description | 1.00MM FEMALE HEADER DUAL ROWS S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Connector 0.039" (1.00mm) Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Row Spacing - Mating | 0.039" (1.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 1A | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,61400 € | 6,14 € |
| 100 | 0,52190 € | 52,19 € |
| 500 | 0,46586 € | 232,93 € |
| 1.000 | 0,44361 € | 443,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40768 € | 1.019,20 € |
| 5.000 | 0,38823 € | 1.941,15 € |
| 7.500 | 0,37729 € | 2.829,68 € |
| 12.500 | 0,36394 € | 4.549,25 € |
| 17.500 | 0,35541 € | 6.219,68 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

