
CSCA116-2902A001C1AC | |
|---|---|
DigiKey Part Number | 4217-CSCA116-2902A001C1AC-ND |
Manufacturer | |
Manufacturer Product Number | CSCA116-2902A001C1AC |
Description | FEMALE HEADER PCB RECEPTACLE,LOC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 29 Position Header Connector 0.039" (1.00mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.083" (2.10mm) |
Part Status Active | Contact Length - Post 0.071" (1.80mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 250VAC/DC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,59295 € | 118,59 € |
| Unit Price without VAT: | 0,59295 € |
|---|---|
| Unit Price with VAT: | 0,70561 € |

