
CSBC222-2402A001C1AF | |
|---|---|
DigiKey Part Number | 4217-CSBC222-2402A001C1AFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSBC222-2402A001C1AF |
Description | FEMALE HEADER PCB RECEPTACLE,LOC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 48 Position Header Connector 0.031" (0.80mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Tape & Reel (TR) | Insulation Color Black |
Part Status Active | Insulation Height 0.128" (3.25mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 0.5A |
Pitch - Mating | Voltage Rating 250VAC/DC |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.051" (1.30mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,57619 € | 691,43 € |
| Unit Price without VAT: | 0,57619 € |
|---|---|
| Unit Price with VAT: | 0,68567 € |

