



CGBC203-3002B001C1NH | |
|---|---|
DigiKey Part Number | 4217-CGBC203-3002B001C1NHTR-ND - Tape & Reel (TR) 4217-CGBC203-3002B001C1NHCT-ND - Cut Tape (CT) 4217-CGBC203-3002B001C1NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGBC203-3002B001C1NH |
Description | 0.8MM PITCH BOARD TO BOARD FLOAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Floating Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenconn | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Floating | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 9mm | |
Height Above Board | 0.778" (19.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 2,42500 € | 24,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,06080 € | 206,08 € |
| 200 | 1,96240 € | 392,48 € |
| 300 | 1,90703 € | 572,11 € |
| 500 | 1,83956 € | 919,78 € |
| 700 | 1,79641 € | 1.257,49 € |
| 1.000 | 1,75178 € | 1.751,78 € |
| 2.500 | 1,64220 € | 4.105,50 € |
| 5.000 | 1,56392 € | 7.819,60 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |

