

CBEC223-2079B001C1AF | |
---|---|
DigiKey Part Number | 4217-CBEC223-2079B001C1AFTR-ND - Tape & Reel (TR) 4217-CBEC223-2079B001C1AFCT-ND - Cut Tape (CT) 4217-CBEC223-2079B001C1AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBEC223-2079B001C1AF |
Description | PITCH 1.27MM BOARD TO BOARD FEMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.356" (9.05mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place, Solder Retention | |
Current Rating (Amps) | 1.7A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | Flash |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,20000 € | 2,20 € |
10 | 1,86700 € | 18,67 € |
100 | 1,58680 € | 158,68 € |
Quantity | Unit Price | Ext Price |
---|---|---|
350 | 1,45249 € | 508,37 € |
700 | 1,38314 € | 968,20 € |
1.050 | 1,34415 € | 1.411,36 € |
1.750 | 1,29659 € | 2.269,03 € |
2.450 | 1,26620 € | 3.102,19 € |
3.500 | 1,23476 € | 4.321,66 € |
Unit Price without VAT: | 2,20000 € |
---|---|
Unit Price with VAT: | 2,61800 € |