
TE-M32M2-A12U | |
---|---|
DigiKey Part Number | 136-TE-M32M2-A12U-ND |
Manufacturer | |
Manufacturer Product Number | TE-M32M2-A12U |
Description | SENSOR CAPACITIVE USB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Capacitive USB Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Capacitive | |
Output Type | USB | |
Termination Style | Connector | |
Voltage - Supply | 4.75V ~ 18V | |
Operating Temperature | -20°C ~ 65°C |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | 224,72360 € | 5.618,09 € |
Unit Price without VAT: | 224,72360 € |
---|---|
Unit Price with VAT: | 267,42108 € |