
T18912-2 | |
|---|---|
DigiKey Part Number | 136-T18912-2-ND |
Manufacturer | |
Manufacturer Product Number | T18912-2 |
Description | ENC OPTICAL USB USR SELCT CONN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical USB User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Optical | |
Output Type | USB | |
Pulses per Revolution | - | |
Voltage - Supply | 4.75V ~ 18V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | 1M | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,89000 € | 58,89 € |
| 10 | 53,32700 € | 533,27 € |
| 25 | 51,26040 € | 1.281,51 € |
| 50 | 49,75060 € | 2.487,53 € |
| 100 | 48,28470 € | 4.828,47 € |
| Unit Price without VAT: | 58,89000 € |
|---|---|
| Unit Price with VAT: | 70,07910 € |


