
T101-DEV1 | |
---|---|
DigiKey Part Number | GH7553-ND |
Manufacturer | |
Manufacturer Product Number | T101-DEV1 |
Description | EVAL BOARD FOR MTRE |
Customer Reference | |
Detailed Description | Multi-Touch Ring Encoder (MTRE) Instinct™ Encoder and Touchpad Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Encoder and Touchpad | |
Embedded | - | |
Utilized IC / Part | Multi-Touch Ring Encoder (MTRE) | |
Primary Attributes | Replacement for Joysticks, Touchpads and Trackballs | |
Secondary Attributes | USB Interface(s) | |
Contents | Board(s), Cable(s) | |
Note | - |