
T101-5C4-111-L1 | |
---|---|
DigiKey Part Number | T101-5C4-111-L1-ND |
Manufacturer | |
Manufacturer Product Number | T101-5C4-111-L1 |
Description | SENSOR MULTI-TOUCH RING ENCODER |
Customer Reference | |
Detailed Description | Multi-Touch Ring Encoder Sensor Quadrature, 2-Bit Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Multi-Touch Ring Encoder | |
Output Type | Quadrature, 2-Bit |