
T101-5C2-071-M1 | |
---|---|
DigiKey Part Number | T101-5C2-071-M1-ND |
Manufacturer | |
Manufacturer Product Number | T101-5C2-071-M1 |
Description | ENCODER OPTICAL QUAD VERT PC PIN |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 48 Quadrature, 2-Bit Vertical |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature, 2-Bit | |
Pulses per Revolution | 48 | |
Voltage - Supply | 2.5V ~ 5.5V | |
Actuator Type | - | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel Mount | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 1M |