
GH65C11-C-SS | |
---|---|
DigiKey Part Number | GH65C11-C-SS-ND |
Manufacturer | |
Manufacturer Product Number | GH65C11-C-SS |
Description | ENDCODER OPTICAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Interface IC Input Output 20-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Interface | |
Input Type | - | |
Output Type | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
67 | 9,82552 € | 658,31 € |
Unit Price without VAT: | 9,82552 € |
---|---|
Unit Price with VAT: | 11,69237 € |