97R02SR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Grayhill Inc.
In Stock: 0
Unit Price: 1,90128 €
Datasheet
Image for 97R02SR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97R02SR

DigiKey Part Number
97R02SR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
97R02SR
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Grayhill Inc.
Height Above Board
0.061" (1.55mm)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Termination Style
Gull Wing
Part Status
Obsolete
Pitch
0.050" (1.27mm), Half
Circuit
SPST
Washable
Yes
Number of Positions
2
Features
Tape Seal
Current Rating (Amps)
25mA
Operating Temperature
-40°C ~ 85°C
Voltage Rating
24VDC
Body Material
Polyamide (PA), Nylon
Actuator Type
Slide (Standard)
Length
0.148" (3.77mm)
Actuator Level
Flush, Recessed
Mechanical Life
1,000 Cycles
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
97R02SRTGrayhill Inc.097R02SRT-ND1,90128 €Direct
Obsolete
This product is no longer manufactured. View Substitutes