



97C04SRT | |
|---|---|
DigiKey Part Number | GH7644TR-ND - Tape & Reel (TR) GH7644CT-ND - Cut Tape (CT) GH7644DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 97C04SRT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.063" (1.60mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA), Nylon | |
Length | 0.248" (6.31mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 2,01100 € | 20,11 € |
| 25 | 1,86440 € | 46,61 € |
| 100 | 1,66090 € | 166,09 € |
| 250 | 1,54172 € | 385,43 € |
| 500 | 1,46060 € | 730,30 € |
| 1.000 | 1,38749 € | 1.387,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,26456 € | 5.058,24 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |











