Parametric Equivalent
Parametric Equivalent

97C04RT | |
|---|---|
DigiKey Part Number | 97C04RT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 97C04RT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Grayhill Inc. | Height Above Board 0.063" (1.60mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable No |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.248" (6.31mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 97C04T | Grayhill Inc. | 0 | 97C04T-ND | 3,15207 € | Parametric Equivalent |
| 97R04T | Grayhill Inc. | 0 | 97R04T-ND | 3,16553 € | Parametric Equivalent |
| DHN04FTV | APEM Inc. | 0 | 679-DHN04FTV-ND | 1,28492 € | Parametric Equivalent |
| DHNF04F | APEM Inc. | 0 | 679-DHNF04F-ND | 1,38529 € | Parametric Equivalent |
| DHS 604 | Knitter-Switch | 1.472 | 3746-DHS604CT-ND | 2,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,01856 € | 8.074,24 € |
| Unit Price without VAT: | 2,01856 € |
|---|---|
| Unit Price with VAT: | 2,40209 € |





