
95CW06C3RART | |
|---|---|
DigiKey Part Number | GH7761TR-ND - Tape & Reel (TR) GH7761CT-ND - Cut Tape (CT) GH7761DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 95CW06C3RART |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Termination Style SMD (SMT) Tab |
Mfr | Outline 7.55mm x 4.61mm |
Series | Illumination Non-Illuminated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Force 260gf |
Part Status Active | Features Washable |
Circuit SPST-NO | Operating Temperature -25°C ~ 70°C |
Switch Function Off-Mom | Actuator Material Silicone Rubber |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.45mm |
Actuator Type Standard | Mechanical Life 500,000 Cycles |
Mounting Type | Base Product Number |
Actuator Orientation Side Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 10 | 2,89200 € | 28,92 € |
| 25 | 2,68000 € | 67,00 € |
| 100 | 2,38840 € | 238,84 € |
| 250 | 2,21964 € | 554,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 2,05461 € | 1.438,23 € |
| 1.400 | 1,95804 € | 2.741,26 € |
| 2.100 | 1,90678 € | 4.004,24 € |
| 3.500 | 1,84742 € | 6.465,97 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,11740 € |

