
95CAP-011 | |
|---|---|
DigiKey Part Number | 95CAP-011-ND |
Manufacturer | |
Manufacturer Product Number | 95CAP-011 |
Description | CAP TACTILE ROUND BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Blue Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round | |
Color | Blue | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 95C Series | |
Mounting Type | Snap Fit | |
Size | 4.50mm Dia x 5.50mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,12949 € | 194,23 € |
| Unit Price without VAT: | 0,12949 € |
|---|---|
| Unit Price with VAT: | 0,15409 € |




