
95C06A4LT | |
|---|---|
DigiKey Part Number | 95C06A4LT-ND |
Manufacturer | |
Manufacturer Product Number | 95C06A4LT |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.20mm x 6.20mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA), Nylon |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 500,000 Cycles |
Actuator Height off PCB, Vertical 4.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 0,80267 € | 120,40 € |
| Unit Price without VAT: | 0,80267 € |
|---|---|
| Unit Price with VAT: | 0,95518 € |

