
94RC08CT | |
|---|---|
DigiKey Part Number | 94RC08CT-ND |
Manufacturer | |
Manufacturer Product Number | 94RC08CT |
Description | SW DIP ROTARY OCT COMP 30MA 30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Octal Complement 8 Position Through Hole, Right Angle Rotary with Shaft Actuator 30mA 30VDC |
Datasheet | Datasheet |
Category | Height Above Board 0.480" (12.19mm) |
Manufacturer Grayhill Inc. | Mounting Type Through Hole, Right Angle |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit Octal Complement | Features Sealed |
Number of Positions 8 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 30mA | Body Material Plastic |
Voltage Rating 30VDC | Length 0.433" (11.00mm) |
Actuator Type Rotary with Shaft | Mechanical Life 10,000 Cycles |
Actuator Level Raised | Electrical Life 10,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 10,99909 € | 241,98 € |
| Unit Price without VAT: | 10,99909 € |
|---|---|
| Unit Price with VAT: | 13,08892 € |

