
94RB08CT | |
|---|---|
DigiKey Part Number | 94RB08CT-ND |
Manufacturer | |
Manufacturer Product Number | 94RB08CT |
Description | SW ROTARY DIP OCTAL 0.03A 30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Octal 8 Position Through Hole, Right Angle Rotary with Shaft Actuator 30mA 30VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Octal | |
Number of Positions | 8 | |
Current Rating (Amps) | 30mA | |
Voltage Rating | 30VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.480" (12.19mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Sealed | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Plastic | |
Length | 0.433" (11.00mm) | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 11,13727 € | 245,02 € |
| Unit Price without VAT: | 11,13727 € |
|---|---|
| Unit Price with VAT: | 13,25335 € |

