Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

94HFC10RAT | |
|---|---|
DigiKey Part Number | 94HFC10RAT-ND |
Manufacturer | |
Manufacturer Product Number | 94HFC10RAT |
Description | SW ROTARY DIP BCD COMP 0.1A 50V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Complement 10 Position Through Hole, Right Angle Rotary for Tool Actuator 100mA 50VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Grayhill Inc. | Height Above Board 0.400" (10.16mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD Complement | Washable Yes |
Number of Positions 10 | Features Sealed |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Body Material Plastic |
Actuator Type Rotary for Tool | Length 0.430" (10.92mm) |
Actuator Level Flush, Recessed | Mechanical Life 10,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 94HAC10RAT | Grayhill Inc. | 0 | 94HAC10RAT-ND | 4,84208 € | Parametric Equivalent |
| RD10AA10CVAT | CIT Relay and Switch | 0 | 2449-RD10AA10CVAT-ND | 1,87245 € | Parametric Equivalent |
| RD10AA10CVBT | CIT Relay and Switch | 0 | 2449-RD10AA10CVBT-ND | 1,87245 € | Parametric Equivalent |
| RD10RA10CVAT | CIT Relay and Switch | 91 | 2449-RD10RA10CVAT-ND | 2,86000 € | Parametric Equivalent |
| RD10RA10CVBT | CIT Relay and Switch | 0 | 2449-RD10RA10CVBT-ND | 1,87245 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 4,84208 € | 116,21 € |
| Unit Price without VAT: | 4,84208 € |
|---|---|
| Unit Price with VAT: | 5,76208 € |





