94HFB16 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Grayhill Inc.
In Stock: 0
Unit Price: 4,31296 €
Datasheet
Image for 94HFB16 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94HFB16

DigiKey Part Number
94HFB16-ND
Manufacturer
Manufacturer Product Number
94HFB16
Description
SWITCH ROTARY DIP HEX 0.1A 50V
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Through Hole Rotary for Tool Actuator 100mA 50VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Grayhill Inc.
Height Above Board
0.225" (5.72mm)
Series
Mounting Type
Through Hole
Packaging
Bag
Termination Style
PC Pin
Part Status
Obsolete
Pitch
0.100" (2.54mm), Full
Circuit
Hexadecimal
Washable
Yes
Number of Positions
16
Features
Sealed
Current Rating (Amps)
100mA
Operating Temperature
-40°C ~ 85°C
Voltage Rating
50VDC
Body Material
Plastic
Actuator Type
Rotary for Tool
Length
0.390" (9.91mm)
Actuator Level
Flush, Recessed
Mechanical Life
10,000 Cycles
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
94HFB16TGrayhill Inc.0GH7267-ND4,31296 €Direct
Obsolete
This product is no longer manufactured. View Substitutes