94HFB10WRT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Grayhill Inc.
In Stock: 3.804
Unit Price: 5,09000 €
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 4.546
Unit Price: 4,37000 €
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 0
Unit Price: 4,31296 €
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 1.400
Unit Price: 2,48000 €
Datasheet
Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 100mA 50VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94HFB10WRT

DigiKey Part Number
94HFB10WRT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
94HFB10WRT
Description
SWITCH ROTARY DIP BCD 0.1A 50V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 100mA 50VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit
BCD
Number of Positions
10
Current Rating (Amps)
100mA
Voltage Rating
50VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.225" (5.72mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Sealed
Operating Temperature
-40°C ~ 85°C
Body Material
Plastic
Length
0.390" (9.91mm)
Mechanical Life
10,000 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7503,01303 €2.259,77 €
Manufacturers Standard Package
Unit Price without VAT:3,01303 €
Unit Price with VAT:3,58551 €