Parametric Equivalent
Parametric Equivalent

94HCB16WRT | |
|---|---|
DigiKey Part Number | 94HCB16WRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 94HCB16WRT |
Description | SWITCH ROTARY DIP HEX 0.1A 50V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary with Shaft Actuator 100mA 50VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Grayhill Inc. | Height Above Board 0.225" (5.72mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal | Washable Yes |
Number of Positions 16 | Features Sealed |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Body Material Plastic |
Actuator Type Rotary with Shaft | Length 0.390" (9.91mm) |
Actuator Level Raised | Mechanical Life 10,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 94HBB16WRT | Grayhill Inc. | 0 | 94HBB16WRT-ND | 3,39387 € | Parametric Equivalent |
| 94HBB16WT | Grayhill Inc. | 1.467 | GH7365-ND | 5,63000 € | Parametric Equivalent |
| 94HCB16WT | Grayhill Inc. | 54 | GH7371-ND | 5,63000 € | Parametric Equivalent |
| 94HEB16WRT | Grayhill Inc. | 0 | 94HEB16WRT-ND | 3,69690 € | Parametric Equivalent |
| 94HEB16WT | Grayhill Inc. | 0 | 94HEB16WT-ND | 5,00370 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,31875 € | 663,75 € |
| Unit Price without VAT: | 3,31875 € |
|---|---|
| Unit Price with VAT: | 3,94931 € |










