
94HBB08 | |
|---|---|
DigiKey Part Number | GH1311-ND |
Manufacturer | |
Manufacturer Product Number | 94HBB08 |
Description | SWITCH ROTARY DIP OCTAL 0.1A 50V |
Customer Reference | |
Detailed Description | Dip Switch Octal 8 Position Through Hole Rotary with Shaft Actuator 100mA 50VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Grayhill Inc. | Height Above Board 0.495" (12.57mm) |
Series | Mounting Type Through Hole |
Packaging Bag | Termination Style PC Pin |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit Octal | Washable Yes |
Number of Positions 8 | Features Sealed |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Body Material Plastic |
Actuator Type Rotary with Shaft | Length 0.390" (9.91mm) |
Actuator Level Raised | Mechanical Life 10,000 Cycles |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 94HBB08T | Grayhill Inc. | 1.117 | GH7258-ND | 4,77000 € | Direct |





