
94HAC16WRT | |
|---|---|
DigiKey Part Number | 94HAC16WRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 94HAC16WRT |
Description | SW ROTARY DIP HEX COMP 0.1A 50V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Complement 16 Position Surface Mount Rotary for Tool Actuator 100mA 50VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit | Hexadecimal Complement | |
Number of Positions | 16 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 50VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.225" (5.72mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Sealed | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Plastic | |
Length | 0.390" (9.91mm) | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 3,01303 € | 2.259,77 € |
| Unit Price without VAT: | 3,01303 € |
|---|---|
| Unit Price with VAT: | 3,58551 € |



