




94HAB16RAT | |
|---|---|
DigiKey Part Number | GH7254-ND |
Manufacturer | |
Manufacturer Product Number | 94HAB16RAT |
Description | SWITCH ROTARY DIP HEX 0.1A 50V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole, Right Angle Rotary for Tool Actuator 100mA 50VDC |
Datasheet | Datasheet |
EDA/CAD Models | 94HAB16RAT Models |
Category | Contact Finish Gold |
Manufacturer Grayhill Inc. | Height Above Board 0.400" (10.16mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal | Washable Yes |
Number of Positions 16 | Features Sealed |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Body Material Plastic |
Actuator Type Rotary for Tool | Length 0.430" (10.92mm) |
Actuator Level Flush, Recessed | Mechanical Life 10,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,08000 € | 4,08 € |
| 24 | 3,16708 € | 76,01 € |
| 48 | 2,98875 € | 143,46 € |
| 120 | 2,77267 € | 332,72 € |
| 264 | 2,60580 € | 687,93 € |
| 504 | 2,48264 € | 1.251,25 € |
| 1.008 | 2,36414 € | 2.383,05 € |
| 2.520 | 2,22808 € | 5.614,76 € |
| Unit Price without VAT: | 4,08000 € |
|---|---|
| Unit Price with VAT: | 4,85520 € |

