
94HAB16 | |
|---|---|
DigiKey Part Number | GH1320-ND |
Manufacturer | |
Manufacturer Product Number | 94HAB16 |
Description | SWITCH ROTARY DIP HEX 0.1A 50V |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole Rotary for Tool Actuator 100mA 50VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Grayhill Inc. | Height Above Board 0.225" (5.72mm) |
Series | Mounting Type Through Hole |
Packaging Bag | Termination Style PC Pin |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal | Washable Yes |
Number of Positions 16 | Features Sealed |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Body Material Plastic |
Actuator Type Rotary for Tool | Length 0.390" (9.91mm) |
Actuator Level Flush, Recessed | Mechanical Life 10,000 Cycles |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 94HAB16T | Grayhill Inc. | 0 | GH7255-ND | 2,68000 € | Direct |


