
90MB10S | |
|---|---|
DigiKey Part Number | 90MB10S-ND |
Manufacturer | |
Manufacturer Product Number | 90MB10S |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Grayhill Inc. | Height Above Board 0.195" (4.95mm) |
Series | Mounting Type Through Hole |
Packaging Bag | Termination Style PC Pin |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 10 | Features Tape Seal |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Thermoplastic |
Actuator Type Slide (Standard) | Length 1.070" (27.18mm) |
Actuator Level Flush, Recessed | Mechanical Life 2,000 Cycles |
Contact Material Copper Alloy | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 90B10SLT | Grayhill Inc. | 0 | 90B10SLT-ND | 5,19625 € | Parametric Equivalent |
| 90B10ST | Grayhill Inc. | 654 | GH7226-ND | 6,37000 € | Parametric Equivalent |
| SD10H0B | C&K | 482 | CKN6133-ND | 3,71000 € | Parametric Equivalent |
| SDA10H0B | C&K | 659 | CKN6098-ND | 3,74000 € | Parametric Equivalent |




