
90MB02S | |
|---|---|
DigiKey Part Number | 90MB02S-ND |
Manufacturer | |
Manufacturer Product Number | 90MB02S |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Grayhill Inc. | Height Above Board 0.195" (4.95mm) |
Series | Mounting Type Through Hole |
Packaging Bag | Termination Style PC Pin |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 2 | Features Tape Seal |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Thermoplastic |
Actuator Type Slide (Standard) | Length 0.270" (6.86mm) |
Actuator Level Flush, Recessed | Mechanical Life 2,000 Cycles |
Contact Material Copper Alloy | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 90B02SLT | Grayhill Inc. | 0 | 90B02SLT-ND | 3,92400 € | Parametric Equivalent |
| 90B02ST | Grayhill Inc. | 2.523 | GH7218-ND | 5,33000 € | Parametric Equivalent |
| SD02H0B | C&K | 4.395 | CKN6110-ND | 2,37000 € | Parametric Equivalent |
| SDA02H0B | C&K | 12.354 | CKN6051-ND | 1,67000 € | Parametric Equivalent |




